The BU7487SF-E2 is a quad operational amplifier from Rohm with a gain bandwidth product of 10MHz and an input bias current of 1pA. It operates over a temperature range of -40°C to 105°C and is RoHS compliant. The amplifier has a maximum supply voltage of 5.5V and a maximum power dissipation of 700mW. It is available in a SOIC package and is suitable for surface mount applications.
Rohm BU7487SF-E2 technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 12mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7487SF-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.