The BU7495SHFV-TR is a general purpose operational amplifier with a gain bandwidth product of 4kHz and an input bias current of 1pA. It features an input offset voltage of 1mV and a maximum power dissipation of 535mW. The device operates within a temperature range of -40°C to 105°C and is supplied with a maximum voltage of 5.5V. It is mounted on the surface and has a maximum operating current of 650uA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU7495SHFV-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-665 |
| Gain Bandwidth Product | 4kHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 535mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 650uA |
| Output Current per Channel | 14mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7495SHFV-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.