The BU7963GUW-E2 is a 63-pin interface circuit IC from Rohm with a nominal supply voltage of 1.8V, a minimum supply voltage of 1.65V, and a maximum supply voltage of 1.95V. It has a maximum supply current of 32.9mA and is compliant with ROHS standards. The IC is packaged in a VBGA-63 package and has a temperature grade of OTHER, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU7963GUW-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7963GUW-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 63 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B63 |
| Width | 5 |
| Length | 5 |
| Pin Count | 63 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 32.9 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU7963GUW-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.