Rohm BU7964GUW-E2 technical specifications.
| Package/Case | VBGA |
| Data Rate | 1.35Gbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 1.8V |
| Output Type | SERIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU7964GUW |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7964GUW-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
