The BU7988KVT is a surface mount bus transceiver from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is available in a TQFP package and is packaged in a tray. The device is RoHS compliant and has 8 inputs and 56 outputs. It operates at a supply voltage of 3.3V.
Sign in to ask questions about the Rohm BU7988KVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU7988KVT technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 56 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU7988KVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.