The BU8254KVT-E2 is a surface mount bus transceiver from Rohm, operating within a temperature range of 0°C to 70°C. It can handle a maximum power dissipation of 1W and is designed to work with an operating supply voltage of 3.3V. This device is available in a TQFP-64 package and is compliant with ROHS regulations.
Rohm BU8254KVT-E2 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU8254KVT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8254KVT-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.