The BU8255KVT-E2 is a surface mount power switch from Rohm, featuring a TSSOP package and a maximum operating temperature of 85°C. It can handle a maximum output current of 1.25A and a maximum power dissipation of 1W. The device operates within a supply voltage range of 3V to 3.6V and has a typical operating supply current of 55uA at 3.3V. The BU8255KVT-E2 is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Rohm BU8255KVT-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8255KVT-E2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 55uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Turn-Off Delay Time | 5ms |
| Turn-On Delay Time | 1ms |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8255KVT-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.