Parallel I/O Port, 20-Bit, 20 I/O, CMOS, PBGA35, VBGA-35
Checking distributor stock and pricing after the page loads.
Rohm BU8272GUW-E2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BU8272GUW |
| RoHS | Compliant |
No datasheet is available for this part.