Sign in to ask questions about the Rohm BU8307CF-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8307CF-E2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 660uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8307CF-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
