
The Rohm BU8310AK is a specialized telecom IC with a QFP-64 package, suitable for surface mount applications. It operates within a temperature range of -25°C to 60°C and has a maximum power dissipation of 500mW. The IC is lead-free and RoHS compliant, with a packaging quantity of 500 units per tray.
Rohm BU8310AK technical specifications.
| Package/Case | QFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Package Quantity | 500 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8310AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.