The BU8311KS is a specialized IC from Rohm, featuring a 56-pin quad flatpack package and operating within a temperature range of -25°C to 60°C. It has a maximum supply current of 0.2A and is designed for use in telecom applications. The IC has a single function and is available from Rohm.
Rohm BU8311KS technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 56 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G56 |
| Width | 10 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 0.2 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU8311KS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.