
This surface mount general IC from Rohm operates over a temperature range of -30°C to 85°C and has a maximum power dissipation of 500mW. It is packaged in a WFQFN package and is available in quantities of 2500 per reel. The IC is lead free and RoHS compliant. It is suitable for use in a variety of applications where a general-purpose IC is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU8709KN-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | WFQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8709KN-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
