
IC LED DRVR LIN DIM 70MA 16SSOP
Checking distributor stock and pricing after the page loads.
Rohm BU8770AFV-E2 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 650uA |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Operating Supply Voltage | 4.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
