The BU8793KN is an industrial-grade quad op-amp from Rohm with a 28-pin VQCCN package. It operates over a temperature range of -40 to 85°C and is powered by a supply voltage between 2.7V and 3.6V. The device has 28 terminals and a quad terminal position. It is a single-function device with a JEDEC package code of S-XQCC-N28 and dimensions of 5.2mm in width and length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU8793KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8793KN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5.2 |
| Length | 5.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU8793KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.