The BU8871F is a commercial telecom IC with a nominal supply voltage of 5V and maximum supply current of 0.0034A. It features 18 terminals and operates over a temperature range of -10°C to 70°C. The device is packaged in a SOP-18 format with a width of 5.4mm and length of 11.2mm.
Sign in to ask questions about the Rohm BU8871F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8871F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.2 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0034 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU8871F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.