
The BU8871F-E2 is a receiver IC from Rohm, packaged in a SOP case and designed for surface mount applications. It operates at a frequency of 4.19MHz and has a maximum power dissipation of 550mW. The device is RoHS compliant and suitable for use in temperatures ranging from -10°C to 70°C. It draws an operating supply current of 2.2mA and can handle supply voltages between 4.75V and 5.25V.
Sign in to ask questions about the Rohm BU8871F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8871F-E2 technical specifications.
| Package/Case | SOP |
| Frequency | 4.19MHz |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.2mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8871F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
