Sign in to ask questions about the Rohm BU8872FS-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU8872FS-E2 technical specifications.
| Package/Case | SSOP |
| Frequency | 4.19MHz |
| Height | 1.39mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 3.4mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 4.4mA |
| Weight | 0.004586oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8872FS-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.