Rohm BU8874 technical specifications.
| Package/Case | DIP |
| Frequency | 4.19MHz |
| Height | 2.89mm |
| Lead Free | Lead Free |
| Length | 9.3mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.032805oz |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8874 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
