The BU8874F is a commercial temperature telecom IC with 18 terminals and a supply voltage of 5V. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 0.0034A. The IC is packaged in a SOP18 package with a width of 5.4mm and a length of 11.2mm. It is a single-function device with a JEDEC package code of R-PDSO-G18.
Rohm BU8874F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 18 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 5.4 |
| Length | 11.2 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.0034 |
| Supply Voltage-Nom | 5 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU8874F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.