Rohm BU8874F-E2 technical specifications.
| Package/Case | SOIC |
| Frequency | 4.19MHz |
| Height | 1.69mm |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 4.19 MHz |
| Operating Supply Current | 2.2mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU8874F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
