IC PCM CODEC 16BIT 32-VQFN
Checking distributor stock and pricing after the page loads.
Rohm BU8925MUV-E2 technical specifications.
| Package/Case | VQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.