The BU90007GWZ-E2 is a low dropout linear regulator from Rohm with a fixed output voltage of 1.25V and a maximum output current of 1A. It operates from an input voltage of 2.3V to 5.5V and has a maximum operating temperature of 85°C. The device is available in a surface mount package and is packaged in tape and reel quantities of 3000. The BU90007GWZ-E2 is a lead-free device and is suitable for use in a variety of applications requiring a low dropout voltage regulator.
Rohm BU90007GWZ-E2 technical specifications.
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU90007GWZ-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.