Switching Regulator/Controller, Current-mode, 1.2A, 2500kHz Switching Freq-Max, PBGA9
Checking distributor stock and pricing after the page loads.
Rohm BU9006GUZ-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Max Input Voltage | 4.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 750mA |
| Max Output Voltage | 4.5V |
| Min Output Voltage | 950mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 4.5V |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.002328oz |
| RoHS | Compliant |
No datasheet is available for this part.