The BU90104GWZ-E2 is an industrial DC/DC controller from Rohm with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 6-pin UCSP package with a width of 0.9mm and a length of 1.3mm. The device has a single function and is designed for use in industrial applications. It can handle input voltages ranging from 2.3V to 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU90104GWZ-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU90104GWZ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.9 |
| Length | 1.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU90104GWZ-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.