
The BU90LV047A-E2 is a 4-channel bus transceiver from Rohm, designed for high-speed data transfer. It operates at a maximum data rate of 500Mbps and is powered by a 3.3V supply voltage. The device is packaged in a TSSOP package and is suitable for surface mount applications. The BU90LV047A-E2 is RoHS compliant and has a maximum power dissipation of 450mW. It can operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Rohm BU90LV047A-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU90LV047A-E2 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.7ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU90LV047A-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
