72-terminal consumer circuit, PBGA72 package, operating from 1.62V to 1.98V supply voltage. Features an industrial temperature grade with a minimum operating temperature of -40°C and a maximum of 85°C. This single-function integrated circuit utilizes a bottom terminal position within its 7x7mm S-PBGA-B72 JEDEC package.
Rohm BU90T82-ZE2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 72 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B72 |
| Width | 7 |
| Length | 7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.98 |
| Supply Voltage-Min (Vsup) | 1.62 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU90T82-ZE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.