
The BU91501KV-ME2 is a 64-terminal quad flatpack liquid crystal display driver from Rohm, operating over a supply voltage range of 2.7 to 6V and featuring a maximum operating temperature of 105°C. It is designed for industrial applications and meets the AEC-Q100 screening level. The device has a minimum operating temperature of -40°C and a maximum frequency of 0.6 MHz. It is available in a 10x10mm LFQFP package with 64 pins.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU91501KV-ME2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU91501KV-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| fmax-Min | 0.6 |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU91501KV-ME2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.