
The BU91797FUV-ME2 is an industrial-grade LCD driver from Rohm, designed to operate within a temperature range of -40°C to 105°C. This device features a single function and is available in a VSSOP-48 package. It has a maximum supply current of 0.03mA and can handle supply voltages between 2.5V and 6V. The BU91797FUV-ME2 also meets AEC-Q100 screening standards, making it suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Rohm BU91797FUV-ME2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.03 |
| Supply Voltage-Min | 2.5 |
| Supply Voltage-Max | 6 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| Input Characteristics | STANDARD |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.