The BU92001KN is a specialized IC from Rohm with a 3V supply voltage and a temperature range of -25 to 85°C. It features 20 terminals in a quad terminal position and is packaged in a 4.2 x 4.2mm VQCCN package. The IC has a single function and is designed for use in telecom applications.
Checking distributor stock and pricing after the page loads.
Rohm BU92001KN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4.2 |
| Length | 4.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.