Rohm BU9255FS technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9255FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.