The BU92747GUW is an industrial telecom IC from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 1.8V supply voltage and a 48-pin VFBGA package. The IC has a single function and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Rohm BU92747GUW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 4 |
| Length | 4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.