Rohm BU9435KV-E2 technical specifications.
| Height | 1.4mm |
| Interface | I2C, Serial, USB |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of D/A Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Signal to Noise Ratio (SNR) | 93dB |
| Termination | SMD/SMT |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9435KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
