
General purpose audio codec featuring 1 DAC channel and 3 DAC outputs. This surface mount integrated circuit is housed in a 64-pin VQFP package with gull-wing leads, measuring 10mm x 10mm x 1.4mm with a 0.5mm pin pitch. Operating across a temperature range of -40°C to 85°C, it supports supply voltages from 3V to 3.6V, with a typical of 3.3V. Achieves a signal-to-noise ratio of 93 dB.
Rohm BU9437AKV-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | VQFP |
| Package Description | Very Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 64 |
| PCB | 64 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | General Purpose |
| Number of DACs | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Max Operating Supply Voltage | 3.6V |
| Typical Operating Supply Voltage | 3.3V |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3V |
| Number of Channels | 1DAC |
| Number of DAC Outputs | 3 |
| Maximum Power Dissipation | 750mW |
| Signal to Noise Ratio | 93dB |
| Cage Code | S5518 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Rohm BU9437AKV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.