
The BU94502AMUV-E2 is a high side switch from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum output current of 1A and is designed for surface mount applications. The device is lead free and RoHS compliant, making it suitable for a variety of consumer applications.
Sign in to ask questions about the Rohm BU94502AMUV-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU94502AMUV-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Fault Protection | Over Temperature, Reverse Current |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU94502AMUV-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
