The BU94502CMUV-E2 is a specialized IC with 40 terminals in a quad flat no-lead package, designed for industrial temperature operation. It measures 6mm in width and length, with a height of 1mm. The IC operates within a supply voltage range of 3.0 to 3.6V. The device is suitable for use in a variety of applications, with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Rohm BU94502CMUV-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU94502CMUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.