
The BU94605AKV-E2 is a 80-pin lead-frame SMT decoder IC from Rohm, packaged in a very thin quad flat package (VQFP) with a gull-wing lead shape. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is designed for surface mount applications and is made of plastic. It measures 12mm in length, 12mm in width, and 1.4mm in height, with a seated plane height of 1.6mm. The pin pitch is 0.5mm.
Rohm BU94605AKV-E2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | VQFP |
| Package Description | Very Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Decoder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU94605AKV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.