
The BU94607AKV is an 80-pin VQFP lead-frame SMT decoder IC from Rohm, featuring a very thin quad flat package with gull-wing leads. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The IC is categorized as a specialized IC for multimedia applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU94607AKV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU94607AKV technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | VQFP |
| Package Description | Very Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 80 |
| PCB | 80 |
| Package Length (mm) | 12 |
| Package Width (mm) | 12 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Decoder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BU94607AKV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.