
16-bit, 2-channel digital-to-analog converter (DAC) with serial input loading. Features a 200 kS/s conversion rate and 60 ns settling time. Operates with a 3V to 5.5V supply voltage, typically 5V, and offers bipolar voltage output. Packaged in a lead-free, surface-mount SOP with dimensions of 5mm length, 4.4mm width, and 1.5mm height. RoHS compliant and supplied on tape and reel.
Rohm BU9480F-E2 technical specifications.
| Package/Case | SOP |
| Conversion Rate | 200KS/s |
| Height | 1.5mm |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 450mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Settling Time | 60ns |
| Supply Type | Single |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9480F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
