Rohm BU9728AKV-E2 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Copper, Tin |
| Display Mode | Segment |
| Display Type | LCD |
| Height | 1.4mm |
| Interface | Serial, 4-WIRE |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 36kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 250mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9728AKV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
