Rohm BU97500KV-E2 technical specifications.
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU97500KV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.