The BU97540KV-ME2 is an industrial-grade LCD driver IC from Rohm, featuring a quad flat pack (QFP) package with 80 terminals. It operates within a temperature range of -40°C to 85°C and is compliant with AEC-Q100 standards. The IC has a nominal supply voltage of 5V and a maximum supply current of 0.37mA.
Rohm BU97540KV-ME2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.37 |
| Supply Voltage-Nom | 5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU97540KV-ME2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.