Rohm BU9794AKV-E2 technical specifications.
| Package/Case | LQFP |
| Display Type | LCD |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 200 |
| Operating Supply Current | 5uA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9794AKV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
