Rohm BU9796AFS-E2 technical specifications.
| Package/Case | SOP |
| Display Type | LCD |
| Interface | Serial, 2-Wire, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Segments | 80 |
| Operating Supply Current | 12.5uA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9796AFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
