8K-bit Serial-SPI EEPROM memory IC, organized as 1K x 8, supports 2.5V, 3.3V, and 5V operation with a maximum operating supply voltage of 5.5V. Featuring an 8-pin VCSP50L2 surface-mount package (2.09mm x 1.85mm x 0.4mm max), this component offers a 5 MHz maximum operating frequency and 70 ns maximum access time. It includes hardware data protection and a data retention of 40 years minimum, operating across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Rohm BU9832GUL-WE2 technical specifications.
| Package/Case | VCSP50L2 |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.09 |
| Package Width (mm) | 1.85 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 8Kbit |
| Interface Type | Serial-SPI |
| Maximum Operating Frequency | 5MHz |
| Maximum Access Time | 70ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 3mA |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Density in Bits | 8192bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.8V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.