
2K-bit serial EEPROM with 256 x 8 organization, supporting 1.8V, 2.5V, 3.3V, and 5V operation. Features a 2-Wire interface and a maximum operating frequency of 0.1 MHz. Housed in a 6-pin VCSP50L1 package with a 0.5mm pin pitch, this surface-mount component offers 40 years of data retention and hardware data protection. Operating voltage ranges from 1.7V to 5.5V, with a maximum operating current of 2mA.
Checking distributor stock and pricing after the page loads.
Rohm BU9833GUL-WE2 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package/Case | VCSP50L1 |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.5 |
| Package Width (mm) | 1.27 |
| Package Height (mm) | 0.4(Max) |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 2Kbit |
| Interface Type | Serial-2Wire |
| Maximum Operating Frequency | 0.1MHz |
| Organization | 256x8 |
| Maximum Operating Current | 2mA |
| Typical Operating Supply Voltage | 1.8|2.5|3.3|5V |
| Density in Bits | 2048bit |
| Data Retention | 40(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 1.7V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programming Voltage | 1.7 to 5.5V |
| Cage Code | S5518 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.