
The BU9882FV-WE2 is a 2Kb EEPROM from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 2.5V to 5.5V and has a maximum frequency of 400kHz. The device is packaged in a lead-free LSSOP-14 package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging format.
Sign in to ask questions about the Rohm BU9882FV-WE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU9882FV-WE2 technical specifications.
| Package/Case | LSSOP |
| Contact Plating | Copper, Tin |
| Density | 2Kb |
| Interface | Serial, I2C, 2-Wire |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 2Kb |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9882FV-WE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
