Rohm BU9929FV-E2 technical specifications.
| Package/Case | LSSOP |
| Frequency | 400kHz |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9929FV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
