The BU9969KN from Rohm is a specialized video processing IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features 36 terminals in a quad position and is packaged in a 36-pin VQCCN package with dimensions of 6.2mm in width and length. The IC operates within a supply voltage range of 1.7V to 1.9V. It has a single function and is rated for other temperature grades.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Rohm BU9969KN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6.2 |
| Length | 6.2 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BU9969KN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.