
The BU9969KN-E2 is a 10-bit video processing IC from Rohm, packaged in a VQFN with a surface mount termination. It operates over a supply voltage range of 1.7 to 1.9V and has a maximum power dissipation of 700mW. This IC is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Rohm BU9969KN-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BU9969KN-E2 technical specifications.
| Package/Case | VQFN |
| Contact Plating | Copper, Tin |
| Height | 0.9mm |
| Length | 6.2mm |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 700mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BU9969KN-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
