The BUS1DJC3GWZ-E2 is a single-function buffer/inverter driver IC from Rohm, featuring a nominal supply voltage of 3.3V and an operating temperature range of -30°C to 85°C. This device has a 4-terminal package with a width and length of 0.8mm. It is designed for use in various applications and is compliant with relevant standards.
Checking distributor stock and pricing after the page loads.
Rohm BUS1DJC3GWZ-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.8 |
| Length | 0.8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.1 |
| Supply Voltage-Max | 5 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.